
SSC-6/239 | |
|---|---|
DigiKey Part Number | SSC-6/239-ND |
Manufacturer | |
Manufacturer Product Number | SSC-6/239 |
Description | SSC-6/239 |
Customer Reference | |
Detailed Description | Heat Shrink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | - | |
Large Diameter Supplied | - | |
Large Diameter Recovered | - | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 7,45307 € | 1.117,96 € |
| Unit Price without VAT: | 7,45307 € |
|---|---|
| Unit Price with VAT: | 9,24181 € |

