
S02-02-RCS453 | |
|---|---|
DigiKey Part Number | 844-S02-02-RCS453-ND |
Manufacturer | |
Manufacturer Product Number | S02-02-RCS453 |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.145" (3.68mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,57059 € | 2.827,06 € |
| Unit Price without VAT: | 1,57059 € |
|---|---|
| Unit Price with VAT: | 1,94753 € |

