
RT555-3/16-0-SP | |
|---|---|
DigiKey Part Number | 844-RT555-3/16-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RT555-3/16-0-SP |
Description | HEATSHRINK 3/16" BLACK FEET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.014" (0.36mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -65°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 150°C |
Length 500.0' (152.4m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,70276 € | 1.851,38 € |
| Unit Price without VAT: | 3,70276 € |
|---|---|
| Unit Price with VAT: | 4,59142 € |



