
RT-555-3/8-2.75/A287-0 | |
|---|---|
DigiKey Part Number | A141577-ND |
Manufacturer | |
Manufacturer Product Number | RT-555-3/8-2.75/A287-0 |
Description | SEALING SLEEVE 2.75X1X0.35" |
Customer Reference | |
Detailed Description | Sealing Sleeve, Heat Shrinkable For Splices |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Sealing Sleeve, Heat Shrinkable | |
For Use With/Related Products | Splices | |
Material | Fluoropolymer, Irradiated | |
Features | 0.35" Dia x 2.75" L (8.9mm x 69.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 € | 15,02 € |
| 5 | 12,36200 € | 61,81 € |
| 10 | 11,36900 € | 113,69 € |
| Unit Price without VAT: | 15,02000 € |
|---|---|
| Unit Price with VAT: | 18,62480 € |

