Black Connector Backshell, Banding 17, E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R85049/88-17Z02

DigiKey Part Number
A132548-ND
Manufacturer
Manufacturer Product Number
R85049/88-17Z02
Description
CONN BACKSH BANDING SZ17 E BLK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Banding 17, E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.500" (12.70mm)
Diameter - Outside
1.406" (35.71mm)
Shell Size - Insert
17, E
Thread Size
-
Cable Exit
180°
Material
Aluminum
Plating
Zinc Nickel
Shielding
Shielded
Color
Black
Features
Self Locking
Ingress Protection
-
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50182,86680 €9.143,34 €
Unit Price without VAT:182,86680 €
Unit Price with VAT:226,75483 €