
R85049/88-15N03 | |
|---|---|
DigiKey Part Number | 1122-1223-ND |
Manufacturer | |
Manufacturer Product Number | R85049/88-15N03 |
Description | CONN BACKSHELL BANDING SZ15 D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.562" (14.27mm) | |
Diameter - Outside | 1.279" (32.49mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,71000 € | 94,71 € |
| 10 | 80,50400 € | 805,04 € |
| 25 | 75,46760 € | 1.886,69 € |
| 50 | 71,87000 € | 3.593,50 € |
| 100 | 68,44520 € | 6.844,52 € |
| Unit Price without VAT: | 94,71000 € |
|---|---|
| Unit Price with VAT: | 117,44040 € |

