RNF-100-3/64-BK-STK is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,18038 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,75328 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2.045
Unit Price: 2,98000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 795
Unit Price: 2,98000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 100
Unit Price: 2,98000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 161
Unit Price: 2,98000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 105
Unit Price: 2,98000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2.928
Unit Price: 2,24000 €
Datasheet
RNF-100 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/64-BK-STK

DigiKey Part Number
RNF364K-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/64-BK-STK
Description
HEATSHRINK RNF-100 3/64"X4' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Color
HEATSHRINK 0.046" X 4' RED
In-Stock: 0
Unit Price: 0,75328 €
HEATSHRINK 0.046" X 4' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 0.046" X 4' BROWN
In-Stock: 0
Unit Price: 0,25440 €
Alternate Length
HEATSHRINK RNF-100 3/64"X100'BLK
In-Stock: 0
Unit Price: 40,82000 €
HEATSHRINK 0.046" BLACK
In-Stock: 0
Unit Price: 0,82546 €