


1617107-2 | |
|---|---|
DigiKey Part Number | 1617107-2-ND |
Manufacturer | |
Manufacturer Product Number | 1617107-2 |
Description | RELAY RF DPDT 1A 12V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 12VDC Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 14 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 28VDC - Nom | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Coil Power | 169mW | |
Coil Resistance | 850 Ohms | |
Base Product Number |


