
MTCB1X-105-XXXCS025 | |
|---|---|
DigiKey Part Number | MTCB1X-105-XXXCS025-ND |
Manufacturer | |
Manufacturer Product Number | MTCB1X-105-XXXCS025 |
Description | I/O CONN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | - | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 109,65800 € | 3.838,03 € |
| Unit Price without VAT: | 109,65800 € |
|---|---|
| Unit Price with VAT: | 135,97592 € |

