Image for KC-22/12VDC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC-22/12VDC

DigiKey Part Number
KC-22/12VDC-ND
Manufacturer
Manufacturer Product Number
KC-22/12VDC
Description
KC-22/12VDC=RELAY, VACUUM SPST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
65 A
Switching Voltage
-
Load - Max Switching
-
Coil Current
500 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Turret
Seal Rating
Sealed - Vacuum
Coil Insulation
-
Must Operate Voltage
8 VDC
Must Release Voltage
0.5 VDC
Operate Time
18 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
24 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.585,11000 €4.585,11 €
Manufacturers Standard Package
Unit Price without VAT:4.585,11000 €
Unit Price with VAT:5.685,53640 €