
HRHT-3/3 | |
|---|---|
DigiKey Part Number | HRHT-3/3-ND |
Manufacturer | |
Manufacturer Product Number | HRHT-3/3 |
Description | HEATSHRINK 2" BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 6 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.360" (9.14mm) | |
Recovered Wall Thickness | 0.155" (3.94mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 € | 20,41 € |
| 10 | 17,35100 € | 173,51 € |
| 25 | 16,26360 € | 406,59 € |
| 50 | 15,48760 € | 774,38 € |
| 100 | 15,06180 € | 1.506,18 € |
| Unit Price without VAT: | 20,41000 € |
|---|---|
| Unit Price with VAT: | 25,30840 € |


