
| 3JQ 5-R TR | |
|---|---|
| DigiKey Part Number | 5923-3JQ5-RTR-ND - Tape & Reel (TR) 5923-3JQ5-RTRCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 3JQ 5-R TR | 
| Description | FUSE GLASS 5A 350VAC 140VDC 2AG | 
| Customer Reference | |
| Detailed Description | 5 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3JQ 5-R TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 350 V | |
| Voltage Rating - DC | 140 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 100A AC, 150A DC | |
| Melting I²t | 20.0 | |
| Approval Agency | CE, CSA, cURus, PSE | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
| DC Cold Resistance | 0.015 Ohms | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece