
D101X | |
|---|---|
DigiKey Part Number | A132297-ND |
Manufacturer | |
Manufacturer Product Number | D101X |
Description | D101X=RELAY, CLOSE DIFFERENTIA |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Overvoltage | |
Voltage - Supply | 120VAC | |
Trip Range | 79.2 ~ 120VAC | |
Delay Time | - | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Features | - | |
Operating Temperature | -20°C ~ 85°C |

