
D-600-0068-2 | |
|---|---|
DigiKey Part Number | D-600-0068-2-ND |
Manufacturer | |
Manufacturer Product Number | D-600-0068-2 |
Description | D-600-0068-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Interface A, B, C Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Interface A, B, C Jacks | |
Body Material | Beryllium Copper | |
Body Finish | Tin | |
Features | Chain, Three Lug | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 123,20700 € | 1.232,07 € |
| Unit Price without VAT: | 123,20700 € |
|---|---|
| Unit Price with VAT: | 152,77668 € |

