
CM8080-000 | |
|---|---|
DigiKey Part Number | CM8080-000-ND |
Manufacturer | |
Manufacturer Product Number | CM8080-000 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.040" (26.42mm) | |
Large Diameter Recovered | 0.460" (11.68mm) | |
Small Diameter Supplied | 1.040" (26.42mm) | |
Small Diameter Recovered | 0.320" (8.13mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.780" (19.81mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.250" (133.35mm) | |
Base Product Number |

