BTH3-25-19-1-C-SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH3-25-19-1-C-SE

DigiKey Part Number
844-BTH3-25-19-1-C-SE-ND
Manufacturer
Manufacturer Product Number
BTH3-25-19-1-C-SE
Description
CONN BACKSHELL BANDING SZ25 SIL
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Banding M37x1 25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Type
Backshell, Banding
Cable Opening
1.189" (30.20mm)
Diameter - Outside
1.713" (43.50mm)
Shell Size - Insert
25
Thread Size
M37x1
Cable Exit
90°
Material
Aluminum Alloy
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Bandstrap
Ingress Protection
-
Includes
4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1250,13000 €250,13 €
10212,64000 €2.126,40 €
Manufacturers Standard Package
Unit Price without VAT:250,13000 €
Unit Price with VAT:310,16120 €