
BTH3-23-17-1-C-SE | |
|---|---|
DigiKey Part Number | 844-BTH3-23-17-1-C-SE-ND |
Manufacturer | |
Manufacturer Product Number | BTH3-23-17-1-C-SE |
Description | CONN BACKSHELL BANDING SZ23 SIL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding M34x1 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 1.062" (26.98mm) | |
Diameter - Outside | 1.575" (40.00mm) | |
Shell Size - Insert | 23 | |
Thread Size | M34x1 | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Bandstrap | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,25000 € | 245,25 € |
| 10 | 208,49700 € | 2.084,97 € |
| 25 | 197,01800 € | 4.925,45 € |
| Unit Price without VAT: | 245,25000 € |
|---|---|
| Unit Price with VAT: | 304,11000 € |

