BTH3-17-12-1-B-SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH3-17-12-1-B-SE

DigiKey Part Number
844-BTH3-17-12-1-B-SE-ND
Manufacturer
Manufacturer Product Number
BTH3-17-12-1-B-SE
Description
CONN BACKSH BAND SZ17 OLIV M25
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding M25x1 17
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.750" (19.05mm)
Diameter - Outside
1.280" (32.50mm)
Shell Size - Insert
17
Thread Size
M25x1
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Bandstrap
Ingress Protection
-
Includes
4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1233,54000 €233,54 €
10198,54000 €1.985,40 €
25186,75200 €4.668,80 €
Manufacturers Standard Package
Unit Price without VAT:233,54000 €
Unit Price with VAT:289,58960 €