BTH3-09-04-1-B-SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH3-09-04-1-B-SE

DigiKey Part Number
844-BTH3-09-04-1-B-SE-ND
Manufacturer
Manufacturer Product Number
BTH3-09-04-1-B-SE
Description
CONN BACKSHELL BANDING SZ9 M12
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding M12x1 9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.250" (6.35mm)
Diameter - Outside
0.709" (18.00mm)
Shell Size - Insert
9
Thread Size
M12x1
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Bandstrap
Ingress Protection
-
Includes
4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1220,75000 €220,75 €
10187,66600 €1.876,66 €
25175,93360 €4.398,34 €
Manufacturers Standard Package
Unit Price without VAT:220,75000 €
Unit Price with VAT:273,73000 €