
BTA3-08-04-1-C-SE | |
|---|---|
DigiKey Part Number | 844-BTA3-08-04-1-C-SE-ND |
Manufacturer | |
Manufacturer Product Number | BTA3-08-04-1-C-SE |
Description | CONN BACKSH BANDING SZ8 1/2-20 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 1/2-20 UNF 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.250" (6.35mm) | |
Diameter - Outside | 0.614" (15.60mm) | |
Shell Size - Insert | 8 | |
Thread Size | 1/2-20 UNF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Bandstrap | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 175,59640 € | 8.779,82 € |
| Unit Price without VAT: | 175,59640 € |
|---|---|
| Unit Price with VAT: | 217,73954 € |

