



| B07D112BC4-0007 | |
|---|---|
| DigiKey Part Number | 1122-1013-ND | 
| Manufacturer | |
| Manufacturer Product Number | B07D112BC4-0007 | 
| Description | RELAY GEN PURPOSE DPDT 10A 28V | 
| Manufacturer Standard Lead Time | 51 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | DPDT (2 Form C) | |
| Contact Rating (Current) | 10 A | |
| Switching Voltage | 115VAC, 28VDC - Nom | |
| Load - Max Switching | - | |
| Coil Current | 93.3 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | Solder Hook | |
| Seal Rating | Sealed - Hermetically | |
| Coil Insulation | - | |
| Must Operate Voltage | 13 VDC | |
| Must Release Voltage | 1.6 VDC | |
| Operate Time | 10 ms | |
| Release Time | 10 ms | |
| Operating Temperature | -70°C ~ 125°C | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Approval Agency | - | |
| Relay Type | ||
| Grade | Military | |
| Qualification | MS27245 | |
| Coil Resistance | 300 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 710,50000 € | 710,50 € | 
| 10 | 632,48900 € | 6.324,89 € | 
| Unit Price without VAT: | 710,50000 € | 
|---|---|
| Unit Price with VAT: | 881,02000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece