
AA-400-138-BODY-REPL-KIT | |
|---|---|
DigiKey Part Number | 2266-AA-400-138-BODY-REPL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | AA-400-138-BODY-REPL-KIT |
Description | BODY ASSEMBLY REPLACEMENT KIT |
Customer Reference | |
Detailed Description | Body Assembly Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Body Assembly Kit | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | AA-400 Mark III | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |

