9-1617527-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 203,89056 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 316,76400 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 487,38800 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 310,59800 €

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 330,46091 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 245,86483 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 616,36400 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 485,57727 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 392,42069 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 704,60867 €
Datasheet
Image for 9-1617527-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1617527-1

DigiKey Part Number
9-1617527-1-ND
Manufacturer
Manufacturer Product Number
9-1617527-1
Description
B07D932BC2-0863=07 10AMP RELAY
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
115VAC, 28VDC - Nom
Load - Max Switching
-
Coil Current
88.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Hook
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
13 VDC
Must Release Voltage
1.8 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
300 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16278,27313 €4.452,37 €
Unit Price without VAT:278,27313 €
Unit Price with VAT:345,05868 €