
| 862434-6 | |
|---|---|
| DigiKey Part Number | 862434-6-ND | 
| Manufacturer | |
| Manufacturer Product Number | 862434-6 | 
| Description | CONN LGH PLUG 2POS CYL STR | 
| Customer Reference | |
| Detailed Description | 2 Position Connector LGH Plug Cylindrical Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 862434-6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Style | LGH | |
| Connector Type | Plug | |
| Number of Positions | 2 | |
| Shape | Cylindrical | |
| Barrel Depth | 0.93" (23.62mm) | |
| Voltage | 10kVDC | |
| Mounting Type | Free Hanging (In-Line) | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 20,69307 € | 6.207,92 € | 
| Unit Price without VAT: | 20,69307 € | 
|---|---|
| Unit Price with VAT: | 25,65941 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece