
861648-9 | |
|---|---|
DigiKey Part Number | 861648-9-ND |
Manufacturer | |
Manufacturer Product Number | 861648-9 |
Description | CONN LGH PLUG 7POS CIRC STR |
Customer Reference | |
Detailed Description | 7 Position Connector LGH Plug Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 861648-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 7 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 171,96940 € | 17.196,94 € |
| Unit Price without VAT: | 171,96940 € |
|---|---|
| Unit Price with VAT: | 213,24206 € |

