
819096N006 | |
|---|---|
DigiKey Part Number | 819096N006-ND |
Manufacturer | |
Manufacturer Product Number | 819096N006 |
Description | HEATSHRINK BOOT BREAKOUT Y SZ |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | EPB, Flexible | |
Large Diameter Supplied | 0.780" (19.81mm) | |
Large Diameter Recovered | 0.260" (6.60mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.000" (25.40mm) | |
Small Recovered Length | 1.000" (25.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |

