44A0111-26-0-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/9-16-9

DigiKey Part Number
A132331-01-ND
Manufacturer
Manufacturer Product Number
81044/9-16-9
Description
HOOK-UP DL STRND 16AWG WHT 1'
Customer Reference
Detailed Description
16 AWG Hook-Up, Dual Wall Wire 19/29 White 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.089" (2.26mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,87600 €4,38 €
100,83500 €8,35 €
250,78280 €19,57 €
500,74260 €37,13 €
1000,70630 €70,63 €
2500,66192 €165,48 €
5000,63368 €316,84 €
1.0000,60138 €601,38 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,21520 €
Alternate Length
HOOK-UP DL STRND 16AWG WHT FEET
In-Stock: 1634
Unit Price: 2,33000 €
HOOK-UP DL STRND 16AWG WHT 100'
In-Stock: 0
Unit Price: 59,92000 €