
| 806684N006 | |
|---|---|
| DigiKey Part Number | 806684N006-ND | 
| Manufacturer | |
| Manufacturer Product Number | 806684N006 | 
| Description | HEATSHRINK BOOT SZ53 BLACK | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Shrink Boot Black 53 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Boot | |
| Shell Size - Insert | 53 | |
| Features | - | |
| Color | Black | |
| Material | Elastomer, Semi-Rigid, Irradiated | |
| Large Diameter Supplied | 1.350" (34.29mm) | |
| Large Diameter Recovered | 1.020" (25.91mm) | |
| Small Diameter Supplied | 0.380" (9.65mm) | |
| Small Diameter Recovered | 0.260" (6.60mm) | |
| Large Recovered Length | 0.480" (12.19mm) | |
| Small Recovered Length | 2.010" (51.05mm) | |
| Total Length Supplied | - | |
| Total Length Recovered | 3.320" (84.33mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 | 20,74433 € | 3.111,65 € | 
| Unit Price without VAT: | 20,74433 € | 
|---|---|
| Unit Price with VAT: | 25,72297 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece