
| 4-1755142-2 | |
|---|---|
| DigiKey Part Number | 4-1755142-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 4-1755142-2 | 
| Description | RELAY TIME DELAY | 
| Customer Reference | |
| Detailed Description | Time Delay Relay Delay | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | - | |
| Relay Type | - | |
| Function | - | |
| Circuit | - | |
| Delay Time | - | |
| Contact Rating @ Voltage | - | |
| Voltage - Supply | - | |
| Termination Style | - | |
| Timing Adjustment Method | - | |
| Timing Initiate Method | - | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece