
| 696884-1 | |
|---|---|
| DigiKey Part Number | 696884-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 696884-1 | 
| Description | COPALUM,SLD,R,4/0AL 3/8 | 
| Customer Reference | |
| Detailed Description | Ring Terminal Connector 3/8 Stud D-Shaped 4/0 AWG Crimp, Funnel Opening | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Terminal Type | D-Shaped | |
| Stud/Tab Size | 3/8 Stud | |
| Thickness | 0.177" (4.50mm) | |
| Width - Outer Edges | 1.000" (25.40mm) | |
| Length - Overall | 3.110" (78.99mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp, Funnel Opening | |
| Wire Gauge | 4/0 AWG | |
| Insulation | Non-Insulated | |
| Features | - | |
| Color | - | |
| Contact Material | Copper | |
| Contact Finish | Tin | |
| Insulation Diameter | - | |
| Material - Insulation | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece