
6828413-2 | |
|---|---|
DigiKey Part Number | 6828413-2-ND |
Manufacturer | |
Manufacturer Product Number | 6828413-2 |
Description | SHELL KIT,D-H LP 2.1MM,PRO BEAM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Shell Kit For Pro Beam Jr Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shell Kit | |
For Use With/Related Products | Pro Beam Jr Connectors | |
Specifications | Bulkhead | |
Material | Aluminum | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 494,37300 € | 9.887,46 € |
| Unit Price without VAT: | 494,37300 € |
|---|---|
| Unit Price with VAT: | 613,02252 € |

