
66088-2 | |
|---|---|
DigiKey Part Number | 66088-2-ND |
Manufacturer | |
Manufacturer Product Number | 66088-2 |
Description | TERM EDGE DUOTYNE 18-22AWG CRIMP |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |

