
202K142-100/86-0 | |
|---|---|
DigiKey Part Number | A104755-ND |
Manufacturer | |
Manufacturer Product Number | 202K142-100/86-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | Adhesive Coating, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.710" (18.03mm) | |
Small Diameter Supplied | 0.710" (18.03mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | 1.380" (35.05mm) | |
Small Recovered Length | 0.984" (24.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.640" (67.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,72000 € | 45,72 € |
| 10 | 38,86000 € | 388,60 € |
| 25 | 36,42760 € | 910,69 € |
| 50 | 34,69040 € | 1.734,52 € |
| 100 | 33,03660 € | 3.303,66 € |
| 250 | 31,37404 € | 7.843,51 € |
| Unit Price without VAT: | 45,72000 € |
|---|---|
| Unit Price with VAT: | 56,69280 € |




