
592584-3 | |
|---|---|
DigiKey Part Number | 592584-3-ND |
Manufacturer | |
Manufacturer Product Number | 592584-3 |
Description | CONN WIRE SPLICE SZ16 1.922" L |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Splice | |
Contact Size | 16 | |
Size / Dimension | 1.922" L x 0.300" W x 0.500" H (48.82mm x 7.62mm x 12.70mm) | |
Base Product Number |

