
592583-1 | |
|---|---|
DigiKey Part Number | 592583-1-ND |
Manufacturer | |
Manufacturer Product Number | 592583-1 |
Description | CONN WIRE SPLICE SZ12 0.344" DIA |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Splice | |
Contact Size | 12 | |
Size / Dimension | 0.344" Dia x 1.922" L (8.74mm x 48.82mm) | |
Grade | Military | |
Qualification | MIL-T-81714 Series II | |
Base Product Number |

