
592583-7 | |
|---|---|
DigiKey Part Number | 592583-7-ND |
Manufacturer | |
Manufacturer Product Number | 592583-7 |
Description | CONN WIRE SPLICE SZ20/22 |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 20, 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 20, 22 | |
Size / Dimension | 0.344" Dia x 1.922" L (8.74mm x 48.82mm) | |
Base Product Number |

