
582553-1 | |
|---|---|
DigiKey Part Number | 582553-1-ND |
Manufacturer | |
Manufacturer Product Number | 582553-1 |
Description | CONN CARDEDGE HSG 30POS .100 BLU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30 Position Card Edge Connector Housing Blue 0.100" (2.54mm) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 582553-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 30 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.100" (2.54mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Blue | |
Flange Feature | Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Material - Insulation | Diallyl Phthalate (DAP) | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 194,71077 € | 50.624,80 € |
| Unit Price without VAT: | 194,71077 € |
|---|---|
| Unit Price with VAT: | 241,44135 € |


