
55FA0514-24-7L-CS2171 | |
|---|---|
DigiKey Part Number | 55FA0514-24-7L-CS2171-ND |
Manufacturer | |
Manufacturer Product Number | 55FA0514-24-7L-CS2171 |
Description | HOOK-UP DUAL STRND 24AWG VIOLET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 Violet 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,36218 € | 13.621,80 € |
| Unit Price without VAT: | 1,36218 € |
|---|---|
| Unit Price with VAT: | 1,68910 € |

