
55A1111-22-9-6 | |
|---|---|
DigiKey Part Number | 55A1111-22-9-6-ND |
Manufacturer | |
Manufacturer Product Number | 55A1111-22-9-6 |
Description | HOOK-UP DL STRND 22AWG WHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall, Shielded Wire 19/0.0063" White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.076" (1.93mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,24130 € | 2.482,60 € |
| Unit Price without VAT: | 1,24130 € |
|---|---|
| Unit Price with VAT: | 1,53921 € |


