


5-1618394-7 | |
|---|---|
DigiKey Part Number | A144960-ND |
Manufacturer | |
Manufacturer Product Number | 5-1618394-7 |
Description | CAP202MSBFD=RELAY, DPST-NO |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (DM) (2 Form X) 350 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | DPST-NO (DM) (2 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads with Connector | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 25 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.249,98000 € | 3.249,98 € |
| Unit Price without VAT: | 3.249,98000 € |
|---|---|
| Unit Price with VAT: | 4.029,97520 € |

