
342A112-25-0 | |
|---|---|
DigiKey Part Number | 342A112-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 342A112-25-0 |
Description | HEATSHRNK BOOT BRKOUT 45DEG SZ12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 45° Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Side Breakout, 45° | |
Shell Size - Insert | 12 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.240" (6.10mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.118" (3.00mm) | |
Large Recovered Length | 0.902" (22.91mm) | |
Small Recovered Length | 0.839" (21.31mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.760" (44.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,41000 € | 27,41 € |
| 10 | 23,29000 € | 232,90 € |
| 25 | 21,83160 € | 545,79 € |
| 50 | 20,79020 € | 1.039,51 € |
| 100 | 19,79850 € | 1.979,85 € |
| 250 | 18,56048 € | 4.640,12 € |
| Unit Price without VAT: | 27,41000 € |
|---|---|
| Unit Price with VAT: | 33,98840 € |




