Parametric Equivalent
Parametric Equivalent




3-1617076-3 | |
|---|---|
DigiKey Part Number | 3-1617076-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617076-3 |
Description | RELAY GEN PURPOSE 4PDT 2A 26.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-1617076-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 26.5VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 230VA, 56W | |
Coil Current | 36.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 853,60000 € | 5.121,60 € |
| Unit Price without VAT: | 853,60000 € |
|---|---|
| Unit Price with VAT: | 1.058,46400 € |



