Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1617003-1 | |
|---|---|
DigiKey Part Number | 3-1617003-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617003-1 |
Description | B07B932BZ1-8008 = 07 10AMP REL |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 115VAC, 30VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 80.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 13 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 13 ms | |
Release Time | 5 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 330 Ohms | |
Base Product Number |


