
2375154-1 | |
|---|---|
DigiKey Part Number | 844-2375154-1-ND |
Manufacturer | |
Manufacturer Product Number | 2375154-1 |
Description | FERRULE KIT, MT, 12F-F, MM |
Customer Reference | |
Detailed Description | Connector Housing Carrier For Multi-Mode MT Ferrules |
Datasheet | Datasheet |
EDA/CAD Models | 2375154-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing Carrier | |
For Use With/Related Products | Multi-Mode MT Ferrules | |
Specifications | Multimode | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C |

