Image for 2294317-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2294317-2

DigiKey Part Number
2294317-2-ND
Manufacturer
Manufacturer Product Number
2294317-2
Description
CONN D-SUB PLUG 2POS CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 (Quadrax) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
2294317-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C
Contact Type
Quadrax
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20607,91700 €12.158,34 €
Unit Price without VAT:607,91700 €
Unit Price with VAT:753,81708 €