
223W601-12-0 | |
|---|---|
DigiKey Part Number | 223W601-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 223W601-12-0 |
Description | HEATSHRINK BOOT 90DEGREE SZ1 BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 1 | |
Features | Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible, Irradiated | |
Large Diameter Supplied | 0.350" (8.89mm) | |
Large Diameter Recovered | 0.250" (6.35mm) | |
Small Diameter Supplied | 0.200" (5.08mm) | |
Small Diameter Recovered | 0.080" (2.03mm) | |
Large Recovered Length | 0.453" (11.51mm) | |
Small Recovered Length | 0.236" (5.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.492" (12.50mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,43560 € | 5.243,56 € |
| Unit Price without VAT: | 52,43560 € |
|---|---|
| Unit Price with VAT: | 65,02014 € |

