
CB1556N001 | |
|---|---|
DigiKey Part Number | CB1556N001-ND |
Manufacturer | |
Manufacturer Product Number | CB1556N001 |
Description | HEATSHRINK 1 3/4" BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.750" (44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | - | |
Length | - | |
Inner Diameter - Supplied | 1.750" (44.45mm) | |
Inner Diameter - Recovered | 0.380" (9.65mm) | |
Recovered Wall Thickness | 0.066" (1.68mm) | |
Material | ||
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,40800 € | 4.640,80 € |
| Unit Price without VAT: | 46,40800 € |
|---|---|
| Unit Price with VAT: | 57,54592 € |

