Image for 222A245-3-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222A245-3-0

DigiKey Part Number
222A245-3-0-ND
Manufacturer
Manufacturer Product Number
222A245-3-0
Description
HEATSHRINK BOOT 90DEG SZ45 BLK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot - 90°
Shell Size - Insert
45
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
2.010" (51.05mm)
Large Diameter Recovered
0.770" (19.56mm)
Small Diameter Supplied
2.010" (51.05mm)
Small Diameter Recovered
1.190" (30.23mm)
Large Recovered Length
1.870" (47.50mm)
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
6.500" (165.10mm)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10038,90050 €3.890,05 €
Unit Price without VAT:38,90050 €
Unit Price with VAT:48,23662 €