2226742-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2226742-4
Snap Lug Quick-Disconnect Power Connectors

2226742-4

DigiKey Part Number
A124415-ND
Manufacturer
Manufacturer Product Number
2226742-4
Description
CONN TERM BUSBAR RCPT 2/0-1/0
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Terminal Busbar Receptacle Connector Crimp 2/0-1/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
2226742-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Terminal Type
Busbar Receptacle
Termination
Crimp
Wire Gauge
2/0-1/0 AWG
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 30 View Now
All prices are in EUR
Box
QuantityUnit PriceExt Price
1330,76000 €330,76 €
10281,20200 €2.812,02 €
25273,26440 €6.831,61 €
Manufacturers Standard Package
Unit Price without VAT:330,76000 €
Unit Price with VAT:410,14240 €

Other Suppliers on DigiKey

30In Stock
Ships from WEC