
| 2174220-2 | |
|---|---|
| DigiKey Part Number | 2174220-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2174220-2 | 
| Description | BAYONET 7P PLUG PS S-CUP CONT KI | 
| Manufacturer Standard Lead Time | 53 Weeks | 
| Customer Reference | |
| Detailed Description | Position Circular Connector | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2174220-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | - | |
| Number of Positions | - | |
| Shell Size - Insert | - | |
| Shell Size, MIL | - | |
| Mounting Type | - | |
| Mounting Feature | - | |
| Termination | - | |
| Fastening Type | - | |
| Orientation | - | |
| Primary Material | - | |
| Shell Material | - | |
| Shell Finish | - | |
| Contact Finish - Mating | - | |
| Color | - | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | - | |
| Backshell Material, Plating | - | |
| Contact Material | - | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 700 | 47,79447 € | 33.456,13 € | 
| Unit Price without VAT: | 47,79447 € | 
|---|---|
| Unit Price with VAT: | 59,26514 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece